837-082-523-802

Heilind Number:EDA837-082-523-802
Manufacturer:EDAC
Manufacturer Number:837-082-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-523-802

Detailed Description

Achieve reliable connectivity in high-temperature environments with this green Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at a maximum amperage of 3A. With two rows of 82 positions each, it provides ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications, guaranteeing secure and lasting performance.