837-082-523-808

Heilind Number:EDA837-082-523-808
Manufacturer:EDAC
Manufacturer Number:837-082-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-523-808

Detailed Description

Ensure secure and reliable connections with our High Temp Card Edge Connector. Designed for demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a current rating of 3 A, it offers two rows of copper alloy contacts, totaling 82 positions, all spaced at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing provide easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications where high performance is essential. Trust in its quality and efficiency for seamless board-to-board connections.