837-082-540-202

Heilind Number:EDA837-082-540-202
Manufacturer:EDAC
Manufacturer Number:837-082-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-540-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also ensures safety and compliance with industry standards. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and 82 positions, it provides secure and efficient connectivity for your PCB applications. Its straight mount orientation and .2-inch row spacing offer easy installation and space-saving design flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications where performance and reliability are paramount. Trust in our Card Edge Connector to deliver seamless connections, even in the most challenging conditions.