837-082-540-212

Heilind Number:EDA837-082-540-212
Manufacturer:EDAC
Manufacturer Number:837-082-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it offers seamless connectivity for power and signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. With 82 positions available, you can easily accommodate multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse settings. Upgrade your system with this essential component, ideal for a wide range of applications in the electronics industry.