837-082-540-807

Heilind Number:EDA837-082-540-807
Manufacturer:EDAC
Manufacturer Number:837-082-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-540-807

Detailed Description

Enhance your PCB connections with our high temp card edge connector, engineered for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust insulation and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and efficient connectivity for your electronic components. Boasting a self-aligning design and straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. With 82 positions available, it provides ample room for your PCB connections, making it an essential component for your electronics projects. Trust in the quality and durability of our card edge connector to keep your devices running smoothly.