837-082-540-808

Heilind Number:EDA837-082-540-808
Manufacturer:EDAC
Manufacturer Number:837-082-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-540-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and conductivity. With two rows and 82 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and electronic settings. Its straight mount orientation simplifies installation, making it a convenient and dependable solution for board-to-board connections. Elevate your connectivity with this essential component.