837-082-540-812

Heilind Number:EDA837-082-540-812
Manufacturer:EDAC
Manufacturer Number:837-082-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-540-812

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a high amperage rating of 3 A, it ensures reliable power transmission. The two rows of contact points, crafted from Copper Alloy, provide excellent conductivity while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Boasting 82 positions, this connector allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.