837-082-541-804

Heilind Number:EDA837-082-541-804
Manufacturer:EDAC
Manufacturer Number:837-082-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-541-804

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector. Designed for optimal performance in demanding environments, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission for your applications. Featuring two rows of 82 positions each, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Trust in this connector for seamless board-to-board PCB connections in your projects.