837-082-541-807

Heilind Number:EDA837-082-541-807
Manufacturer:EDAC
Manufacturer Number:837-082-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-541-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Boasting two rows of 82 positions, this connector offers ample connectivity for your application. The copper alloy contacts and .156-inch pitch deliver reliable signal transmission, while the 3A amperage rating ensures efficient power transfer. Suitable for straight mounting, it allows for easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical systems. Explore our range of connectors for all your PCB connectivity needs.