837-082-541-808

Heilind Number:EDA837-082-541-808
Manufacturer:EDAC
Manufacturer Number:837-082-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-541-808

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. With copper alloy contacts and a pitch of .156 inches, this connector guarantees efficient power transfer, while its two-row design offers versatility in circuitry layout. Boasting 82 positions and a 3A amperage rating, it accommodates multiple connections with ease. Suitable for board-to-board PCB applications, its straight mount orientation and -40 to 105°C operating temperature range make it ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.