837-082-542-204

Heilind Number:EDA837-082-542-204
Manufacturer:EDAC
Manufacturer Number:837-082-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-542-204

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for reliability and durability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance even in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The connector offers 82 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient board-to-board connections. Its straight mount orientation facilitates easy installation, making it a convenient choice for your PCB connectivity needs.