837-082-542-207

Heilind Number:EDA837-082-542-207
Manufacturer:EDAC
Manufacturer Number:837-082-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-542-207

Detailed Description

Enhance your high-temperature connectivity needs with our advanced Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection and compliance with stringent safety standards. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless and reliable board-to-board connections. The straight mount orientation and 82 positions cater to versatile installation requirements, while its superior amperage rating of 3A guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable asset in your electronic setup. Upgrade to our Card Edge Connector for unrivaled performance and durability.