837-082-542-803

Heilind Number:EDA837-082-542-803
Manufacturer:EDAC
Manufacturer Number:837-082-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-542-803

Detailed Description

Enhance connectivity in high-temperature environments with our meticulously designed High Temp Card Edge Connector. Engineered for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows and 82 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB, facilitating seamless integration. Suitable for straight mounting orientation, it can be effortlessly installed for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.