837-082-542-812

Heilind Number:EDA837-082-542-812
Manufacturer:EDAC
Manufacturer Number:837-082-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-542-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This durable connector in striking green features a double-row layout with 82 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch and row spacing of .156 and .2 inches respectively, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is key. Upgrade your setup with this essential component for seamless board-to-board connections.