837-082-555-201

Heilind Number:EDA837-082-555-201
Manufacturer:EDAC
Manufacturer Number:837-082-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability in high-temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating, it ensures reliable power transmission across its two rows and 82 positions. The copper alloy contact material and .156-inch pitch guarantee secure and efficient board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your PCB assembly with this straight-mount connector, a vital component for seamless electronic integration.