837-082-555-207

Heilind Number:EDA837-082-555-207
Manufacturer:EDAC
Manufacturer Number:837-082-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-555-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this dual-row connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a contact material of Copper Alloy ensuring reliable conductivity, it offers a pitch of .156 inches and a row spacing of .2 inches. Boasting 82 positions, it facilitates seamless board-to-board connections with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial applications. Trust in this connector's durability and efficiency to elevate your electronic setups.