837-082-555-802

Heilind Number:EDA837-082-555-802
Manufacturer:EDAC
Manufacturer Number:837-082-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-555-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability and efficiency, this connector features a sturdy construction with a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of 82 positions each, it offers ample connectivity for your electronic projects. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for high temperature environments, it operates between -40 to 105 °C with a current rating of 3A. Whether for industrial applications or DIY projects, this straight-mount connector is a versatile and dependable choice for board-to-board connections. Explore our range of PCB connectors for more solutions to suit your needs.