837-082-555-804

Heilind Number:EDA837-082-555-804
Manufacturer:EDAC
Manufacturer Number:837-082-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-555-804

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a sleek green finish. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance even in harsh environments. Featuring two rows with a total of 82 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing guarantee precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial settings. Upgrade your board-to-board connections with this essential component.