837-082-555-812

Heilind Number:EDA837-082-555-812
Manufacturer:EDAC
Manufacturer Number:837-082-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-555-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material in a vibrant green color. With a maximum amperage of 3 A and copper alloy contact material, it ensures reliable power transmission. Boasting two rows with a pitch of .156 inches and a spacing of .2 inches, it offers 82 positions for seamless board-to-board PCB connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this high-performance connector and enjoy uninterrupted functionality.