837-082-556-201

Heilind Number:EDA837-082-556-201
Manufacturer:EDAC
Manufacturer Number:837-082-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any environment. With a 3A amperage rating and precision-engineered Copper Alloy contacts, it guarantees reliable power transmission. Featuring two rows of 82 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic assemblies. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.