837-082-556-204

Heilind Number:EDA837-082-556-204
Manufacturer:EDAC
Manufacturer Number:837-082-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-556-204

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector, designed for optimal performance under extreme conditions. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a 2-row configuration and 82 positions, this connector offers ample connectivity for your application. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Choose this green-colored connector for dependable and efficient board-to-board connections.