837-082-556-802

Heilind Number:EDA837-082-556-802
Manufacturer:EDAC
Manufacturer Number:837-082-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-556-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers a secure connection for up to 82 positions. The .156-inch pitch and .2-inch row spacing ensure precise alignment on the PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your board to board PCB connectivity needs.