837-082-556-804

Heilind Number:EDA837-082-556-804
Manufacturer:EDAC
Manufacturer Number:837-082-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-556-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers reliable connectivity with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows of 82 positions and a pitch of .156 inches, it provides ample connectivity options for your PCB boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in its quality and precision for seamless board-to-board connections in your projects.