837-082-556-808

Heilind Number:EDA837-082-556-808
Manufacturer:EDAC
Manufacturer Number:837-082-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-556-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for durability, it features UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme environments. With a double row configuration, it offers 82 positions for seamless integration. The copper alloy contact material guarantees efficient power transfer, rated for up to 3 A. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your board-to-board connections with this essential component.