837-082-558-212

Heilind Number:EDA837-082-558-212
Manufacturer:EDAC
Manufacturer Number:837-082-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-558-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a rating of 3A and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 82 positions, it offers ample connectivity in a compact form. The contact material, made from Copper Alloy, ensures reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. The right-angle mount orientation and a pitch of .156 inches, with a row spacing of .2 inches, make for easy installation onto your board. Upgrade your setup with this essential component for seamless data transfer and power delivery.