837-082-558-802

Heilind Number:EDA837-082-558-802
Manufacturer:EDAC
Manufacturer Number:837-082-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-558-802

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power transfer. With two rows of 82 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component for efficient and secure data transmission.