837-082-558-803

Heilind Number:EDA837-082-558-803
Manufacturer:EDAC
Manufacturer Number:837-082-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-558-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring both durability and reliable conductivity. With a pitch of .156 inches and two rows of 82 positions, it offers seamless integration for your electronic components. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees stable operation even in extreme conditions. Upgrade your connectivity solutions with this high-quality connector, a essential component for your next project.