837-082-558-808

Heilind Number:EDA837-082-558-808
Manufacturer:EDAC
Manufacturer Number:837-082-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-558-808

Detailed Description

Enhance your circuit board connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even under extreme conditions. With a dual-row design and a total of 82 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts provide durable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Positioned at a right angle for convenient mounting, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in both hot and cold environments. Upgrade your board-to-board connections with this essential component.