837-082-559-201

Heilind Number:EDA837-082-559-201
Manufacturer:EDAC
Manufacturer Number:837-082-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-559-201

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector boasts a total of 82 positions with a pitch of .156 inches, ensuring seamless connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this green connector for efficient board-to-board connections in a multitude of electronic applications.