837-082-559-207

Heilind Number:EDA837-082-559-207
Manufacturer:EDAC
Manufacturer Number:837-082-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a maximum amperage of 3A, it ensures reliable power transmission, while the Copper Alloy contact material guarantees stable signal transfer. Its double-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on your board. Boasting 82 positions, it provides ample connectivity options. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh conditions. Upgrade your PCB assembly with this top-of-the-line Card Edge Connector, a must-have for any high-temperature application.