837-082-559-212

Heilind Number:EDA837-082-559-212
Manufacturer:EDAC
Manufacturer Number:837-082-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-559-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 82 positions, it offers ample room for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Install with ease thanks to the convenient right-angle mount orientation. Upgrade your PCB connectivity with this essential component.