837-082-559-802

Heilind Number:EDA837-082-559-802
Manufacturer:EDAC
Manufacturer Number:837-082-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-559-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for high-performance applications. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing that ensures superior safety and longevity. With two rows of copper alloy contacts offering a total of 82 positions, it provides ample connectivity for your PCB designs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows for versatile placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments where reliability is paramount. Trust in its quality construction and high amperage rating of 3A to keep your circuits running smoothly. Explore the possibilities with this essential component in the realm of board-to-board PCB connections.