837-082-559-808

Heilind Number:EDA837-082-559-808
Manufacturer:EDAC
Manufacturer Number:837-082-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-559-808

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a pitch of .156 inches and 82 positions spread across 2 rows, it offers seamless integration for your circuit boards. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver seamless and efficient board-to-board connectivity.