837-082-559-812

Heilind Number:EDA837-082-559-812
Manufacturer:EDAC
Manufacturer Number:837-082-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-559-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. With two rows and 82 positions, it offers ample space for secure board-to-board connections. The right-angle mount orientation and a pitch of .156 inches ensure easy installation and optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality in various applications. Trust in this connector for efficient and robust performance in your PCB setups.