837-082-560-201

Heilind Number:EDA837-082-560-201
Manufacturer:EDAC
Manufacturer Number:837-082-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-560-201

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a double-row configuration and copper alloy contact material, it offers reliable power delivery at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with a total of 82 positions available. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Elevate your connectivity with this essential piece.