837-082-560-808

Heilind Number:EDA837-082-560-808
Manufacturer:EDAC
Manufacturer Number:837-082-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-560-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. This green connector features a sleek design with two rows of 82 positions, perfect for high-density applications. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and efficient power delivery, supporting an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Upgrade your system with this essential component for seamless and secure connectivity.