837-084-520-212

Heilind Number:EDA837-084-520-212
Manufacturer:EDAC
Manufacturer Number:837-084-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-520-212

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green hue, this connector boasts a reliable amperage of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing material ensures exceptional durability and fire resistance. With two rows and a total of 84 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees efficient signal transmission, while the precise pitch of .156 inches and row spacing of .2 inches facilitate seamless integration onto your PCB. Whether for industrial or commercial use, this connector is built to thrive in extreme conditions, with an operating temperature range of -40 to 105°C. Perfect for board-to-board connections, it's a must-have component for your electronic projects.