837-084-520-802

Heilind Number:EDA837-084-520-802
Manufacturer:EDAC
Manufacturer Number:837-084-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-520-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficiency and reliability, this connector boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 84 positions each, it offers ample connectivity for your electronic components. The contact material, made from Copper Alloy, ensures optimal conductivity while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environments. Suitable for straight mounting, it's an essential component for board-to-board PCB connections, meeting the highest industry standards for quality and durability. Elevate your electronic assemblies with this indispensable connector.