837-084-520-804

Heilind Number:EDA837-084-520-804
Manufacturer:EDAC
Manufacturer Number:837-084-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-520-804

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging conditions. With a 3 A amperage rating and copper alloy contact material, it offers robust power transmission. Featuring two rows and 84 positions, it enables efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mounting orientation, it's ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in demanding settings. Elevate your connectivity solutions with this essential component.