837-084-521-201

Heilind Number:EDA837-084-521-201
Manufacturer:EDAC
Manufacturer Number:837-084-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-521-201

Detailed Description

Enhance connectivity in high-temperature environments with our green Card Edge Connector. Designed for reliability, it features UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and optimal performance. With two rows and 84 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and rugged applications. Trust in its quality for seamless board-to-board connections in your projects.