837-084-521-202

Heilind Number:EDA837-084-521-202
Manufacturer:EDAC
Manufacturer Number:837-084-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch spacing, it offers seamless board-to-board connectivity. Boasting 84 positions and an amperage rating of 3A, it caters to diverse application needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for demanding industrial settings, this connector is a crucial component for ensuring uninterrupted signal transmission. Elevate your PCB connectivity with this essential product.