837-084-521-204

Heilind Number:EDA837-084-521-204
Manufacturer:EDAC
Manufacturer Number:837-084-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-521-204

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector in vibrant green. Designed for durability, this connector boasts a 3A amperage capacity and features housing made of UL 94V-0 Diallyl Phthalate. With two rows and 84 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this straight-mount connector for seamless board-to-board connections that meet your high standards for quality and performance.