837-084-521-207

Heilind Number:EDA837-084-521-207
Manufacturer:EDAC
Manufacturer Number:837-084-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a vibrant green color and is rated for a robust 3 A of current. Its housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of contacts made from Copper Alloy, it offers secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 84 positions available. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs.