837-084-521-212

Heilind Number:EDA837-084-521-212
Manufacturer:EDAC
Manufacturer Number:837-084-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-521-212

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector. Designed for reliable performance in high-temperature environments, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green shade. With a current rating of 3 A, it ensures efficient power transfer, while its copper alloy contact material guarantees durable and secure connections. Featuring two rows with a total of 84 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Perfect for board-to-board PCB connections, this connector is a must-have for electronics enthusiasts and professionals alike. Upgrade your setup with this essential component and experience seamless performance like never before.