837-084-521-802

Heilind Number:EDA837-084-521-802
Manufacturer:EDAC
Manufacturer Number:837-084-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-521-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for superior performance, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contact points made from Copper Alloy, it ensures reliable signal transmission with a pitch of .156 inches and row spacing of .2 inches. Offering a total of 84 positions, it's ideal for high-density applications. The straight mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your setup with this essential component, perfect for demanding PCB projects.