837-084-521-803

Heilind Number:EDA837-084-521-803
Manufacturer:EDAC
Manufacturer Number:837-084-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-521-803

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for peak performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows and 84 positions, it offers ample connectivity options for your applications. The contact material, crafted from copper alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Choose this straight-mount orientation connector for seamless board-to-board connections that meet your high standards for quality and efficiency. Elevate your PCB designs with this essential component.