837-084-521-804

Heilind Number:EDA837-084-521-804
Manufacturer:EDAC
Manufacturer Number:837-084-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-521-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and performance. With two rows and 84 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various industrial settings. Its straight mount orientation simplifies installation, while its 3A amperage rating guarantees stable power delivery. Upgrade your board-to-board connections with this essential component.