837-084-521-807

Heilind Number:EDA837-084-521-807
Manufacturer:EDAC
Manufacturer Number:837-084-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-521-807

Detailed Description

Upgrade your electronic connections with this high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, it adds a pop of color while offering a robust amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures durability and efficient conductivity. With two rows and 84 positions, it allows for versatile connectivity on your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore its potential in our wide range of PCB connectors.