837-084-521-808

Heilind Number:EDA837-084-521-808
Manufacturer:EDAC
Manufacturer Number:837-084-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-521-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for performance in demanding environments, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable conductivity under extreme conditions. With a double-row configuration and a total of 84 positions, it offers ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where durability is paramount. Upgrade your board-to-board connections with this essential component, guaranteed to deliver superior performance and longevity.