837-084-523-207

Heilind Number:EDA837-084-523-207
Manufacturer:EDAC
Manufacturer Number:837-084-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-084-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-084-523-207

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Specifically designed for efficient board-to-board PCB connections, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color. With a high amperage rating of 3A, it ensures reliable performance even in demanding industrial environments. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for up to 84 positions. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any high-performance electronic system.